ADP121CB-3.3-EVALZ, Evaluation Board based on the ADP121 Linear Regulator
Analog Devices이 부품 ADP121-ACBZ33R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Portable
- Portable Audio
- Smart Phone
Description
- ADP121CB-3.3-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP121 linear regulator. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter and load resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0 to 0.15 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP121-ACBZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | 구매 |