ADP5023CP-EVALZ, Evaluation Board for the ADP5023 Micro Power Management Unit
Analog Devices이 부품 ADP5023ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Portable Medical Devices
Description
- ADP5023CP-EVALZ, Evaluation Board for the ADP5023 Micro Power Management Unit. The ADP5023 is available in a 24-lead 4 mm 4 mm LFCSP package. The ADP5023 is three-channel devices that share a common PCB evaluation board
최종 제품의 경우
-
Conversion TypeDC to DC
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP5023ACPZ-2-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
ADP5023ACPZ-1-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
ADP5023ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
ADP5023ACPZ-R2 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | 구매 |