ADP5080CB-1EVALZ, Evaluation Board for Operating the ADP5080 High Efficiency, 6-Channel PMU
Analog Devices이 부품 ADP5080ACBZ-1-RL 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Power Management System
Description
- ADP5080CB-1EVALZ, Evaluation Board is a complete multi cell input, 6+ channel output, power management solution that allows users to evaluate the performance and functionality of the ADP5080. The evaluation board can operate as a standalone unit with the default settings. Combined with the GUI software and USB to I2C interface, the ADP5080CB-1-EVALZ evaluation board allows complete programmability of all channels, including the output voltage, switching frequency, startup sequence and fault protection. The ADP5080 is a highly integrated PMU with internal synchronous FETs on all channels, internal compensation and an integrated drive voltage charge pump. The switching frequency is set to 1 MHz for all channels, and is programmable from 750 kHz to 2 MHz via I2C. Switching can also be synchronized to an external clock
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP5080ACBZ-1-RL | Analog Devices | PMIC Solutions | Power Solution 4V to 15V 72-Pin WLCSP T/R | 구매 |