ADS1202, Reference Design for 16-Bit, 40 KSPS ADC
Texas Instruments이 부품 ADS1202IPWT 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- FPGA Solutions
Description
- ADS1202, Reference Design Provides Two Isolated ADS1202 ADC Circuits for a Variety of Applications. It Includes a Sinc3 Filter Implemented In a Xilinx XC2S150 FPGA. Optional Optocouplers Can be Used to Provide Electrical Isolation
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate40K SPS
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
218-4LPSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD T/R | 구매 | |
|
2184LPSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
218-4LPSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube | 구매 | |
|
218-4LPSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
TPS70358PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V3.3V 1A/2A 24-Pin HTSSOP EP T/R | 구매 | |
|
TPS70358PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V3.3V 1A/2A 24-Pin HTSSOP EP Tube | 구매 | |
|
218-4LPSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube | 구매 | |
|
218-4LPSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD T/R | 구매 | |
|
218-4LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
218-4LPSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
TPS70358PWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V3.3V 1A/2A 24-Pin HTSSOP EP T/R | 구매 | |
|
ADS1202IPWT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R | 구매 |