ADS4229EVM, Evaluation Board for ADS4229 device, an extremely low power dual channel 12-bit 250 MSPS analog to digital converter
Texas Instruments이 부품 ADS4229IRGCR 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- Software Defined Radio
- Wireless Infrastructure
Description
- ADS4229EVM, Evaluation Board that allows designers to evaluate the performance of ADS4229 device, an extremely low power dual channel 12-bit 250 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4229 under a variety of clock, input and supply conditions. The ADS4229EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4229. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels2CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 구매 | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 구매 | |
|
CDCE72010RGCT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 구매 | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
TPS79618DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
TPS62590DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R | 구매 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
ADS4229IRGCR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 12-bit Parallel/LVDS 64-Pin VQFN EP T/R | 구매 |