ADS5422EVM, Evaluation Board designed for evaluating the ADS5422, a 14-Bit, 62 Msps analog-to-digital converter
Texas Instruments이 부품 ADS5422 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Analog Receiver
- Communications and Telecom
- Industrial Imaging
- Test Equipment
Description
- ADS5422EVM, Evaluation Board designed for ease of use when evaluating the ADS5422, a 14-Bit, 62 Msps analog-to-digital converter. The ADS5422EVM features two independent sections: one is configured for ac-coupling using a transformer, the other one allows for dc-coupling by employing a differential amplifier. The ADS5422EVM comes completely assembled. The ADS5422EVM requires a +5V and a +3.3V supply. To operate the front-end amplifier an additional +/-5V supply is needed
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate62M SPS
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74ALVCH16244DGVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R | 구매 | |
|
THS4502CDG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube | 구매 | |
|
SN65LVDS101DGKRG4 | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP T/R | 구매 | |
|
SN74ALVCH16244DLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R | 구매 | |
|
THS4502CDGNG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube | 구매 | |
|
THS4502ID | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube | 구매 | |
|
SN65LVDS101DG4 | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin SOIC Tube | 구매 | |
|
SN65LVDS101DR | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.75V 8-Pin SOIC T/R | 구매 | |
|
SN74ALVCH16244DGGR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R | 구매 | |
|
THS4502IDG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube | 구매 | |
|
THS4502IDGK | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP Tube | 구매 | |
|
THS4502IDR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R | 구매 |