ADS8363EVM, Evaluation module for the ADS8363, a 16-bit,42channel, serial analog-to-digital converter
Texas Instruments이 부품 ADS8363SRHBT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Measurement Instruments
- Power Quality Meter
- Safety
Description
- ADS8363EVM, Evaluation module for the ADS8363, a 16-bit,42channel, serial analog-to-digital converter, high-speed, low-power, that operate from independent +5-V AVDD and DVDD supplies. The four, fully-differential analog inputs are divided in two pairs(A and B)
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA2365AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
24LC256T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
OPA2365AIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
OPA2365AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
OPA2365AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
OPA2365 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
24LC256T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
ADS8363SRHBT | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Dual ADC SAR 1Msps 16-bit Serial 32-Pin VQFN EP T/R | 구매 |