ADZS-BF561-EZLITE, ADSP-BF561 EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices이 부품 ADSP-BF561SKBCZ-6V 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
Description
- ADZS-BF561-EZLITE, ADSP-BF561 EZ-KIT Lite Evaluation System the for Blackfin processors. Blackfin processors embody a type of embedded processor designed specifically to meet the computational demands and power constraints of today's embedded audio, video, and communications applications. They deliver breakthrough signal-processing performance and power efficiency within a reduced instruction set computing (RISC) programming model. Blackfin processors support a media instruction set computing (MISC) architecture. This architecture is the natural merging of RISC, media functions, and digital signal processing (DSP) characteristics. Blackfin processors deliver signal-processing performance in a microprocessor-like environment
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
피쳐링 부품 (379)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 구매 | |
|
TDA02H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
SG-8002CA 24.5760M-SCCB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 24.576MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Bulk | 구매 | |
|
SG-8002CA 39.9360M-PCML3 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 39.936MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R | 구매 | |
|
SG-8002CA 18.4320M-SCCB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 18.432MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Bulk | 구매 | |
|
SG-8002CA 125.0000M-SCBB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 125MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Bulk | 구매 | |
|
SG-8002CA 24.4912M-SHMB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 24.4912MHz ±100ppm 25pF CMOS 60% 5V 4-Pin CSON SMD Bulk | 구매 | |
|
SG-8002CA 5.7570M-SHMB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 5.757MHz ±100ppm 25pF CMOS 60% 5V 4-Pin CSON SMD Bulk | 구매 | |
|
SG-8002CA16.0000M-PHBL3 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 16MHz ±50ppm 25pF CMOS 60% 5V 4-Pin CSON SMD T/R | 구매 | |
|
SG8002CA8.0000M-PHMB | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 8MHz ±100ppm 25pF CMOS 60% 5V 4-Pin CSON SMD Bulk | 구매 | |
|
SG8002CA100.000MPCCL0 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 100MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R | 구매 |