ADZS-BFAUDIO-EZEXT, ADSP-BF533/ADSP-BF537/ADSP-BF561 Audio EZ-Extender Daughter Board for EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices이 부품 AD1938XSTZ 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
Description
- ADZS-BFAUDIO-EZEXT, Audio EZ-Extender Daughter Board to the EZ-KIT Lite Evaluation System for ADSP-BF533, ADSP-BF537 and ADSP-BF561 Blackfin processors. Blackfin processors are embedded processors that support a Media Instruction Set Computing (MISC) architecture. This architecture is the natural merging of RISC, media functions, and digital signal processing characteristics towards delivering signal processing performance in a microprocessor-like environment. EZ-KIT Lites and Audio EZ-Extenders are designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ software development environments. The development environment facilitates advanced application code development
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-Extender
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC257APWR | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R | 구매 | |
|
AD8608ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube | 구매 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
AD8608ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 구매 |