ADZS-BF548-EZLITE, ADSP-BF548 EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices이 부품 ADSP-BF548 을 사용하는 참조 설계
이미지
1 / 18
최종 제품의 경우
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
Description
- ADZS-BF548-EZLITE, ADSP-BF548 EZ-KIT Lite Evaluation System for the Blackfin processors. Blackfin processor family embodies a new type of embedded processor designed specifically to meet the computational demands and power constraints of today's embedded audio, video, and communications applications. They deliver breakthrough signal-processing performance and power efficiency within a reduced instruction set computing (RISC) programming model. Blackfin processors support a media instruction set computing (MISC) architecture. This architecture is the natural merging of RISC, media functions, and digital signal processing (DSP) characteristics. Blackfin processors deliver signal-processing performance in a microprocessor-like environment
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
93LC46A-E/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G02DBVR | Texas Instruments | Logic Gates | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
MIC2025-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
SN74CB3Q16211DGGR | Texas Instruments | Bus Switches | Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP T/R | 구매 | |
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 구매 | |
|
SN74CB3Q16245DGGR | Texas Instruments | Bus Switches | Bus Switch 2-Element CMOS 16-IN 48-Pin TSSOP T/R | 구매 | |
|
AD7877ACPZ-500RL7 | Analog Devices | Touch Screen Controllers | Resistive Touch Screen 4-Wire 32-Pin LFCSP EP T/R | 구매 | |
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 |