ADZS-BF609-EZLITE, ADSP-BF609 EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices이 부품 ADSP-BF609-ENG 을 사용하는 참조 설계
이미지
1 / 17
최종 제품의 경우
- Automotive Applications
- Environmental
- Industrial Applications
- Industrial Motor Applications
Description
- ADZS-BF609-EZLITE, ADSP-BF609 EZ-KIT Lite Evaluation System provides a low cost hardware solution for users to evaluate the dual core Blackfin processor, 500 MHz/1000 MMACs each (2000 MMACs total) ADSP-BF60x Blackfin processor family. The ADSP-BF60x Blackfin processors embody a new type of embedded processor designed specifically to meet the computational demands and power constraints of today's automotive systems, embedded industrial, instrumentation, and power/motor control applications. The ADSP-BF609 EZ-KIT Lite includes the complete ADSP-BF609 EZ-Board product plus SADA2 that eliminates the need to purchase a separate JTAG emulator for evaluation purposes
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 구매 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
DP83848CVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 구매 | |
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
SN74CB3Q3245PWR | Texas Instruments | Bus Switches | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R | 구매 | |
|
MIC2025-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
SN74LVC1G04DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
ADP2119ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 10-Pin LFCSP EP T/R | 구매 | |
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 구매 | |
|
ADM3315EARUZ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | 구매 | |
|
MCP23017-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 28-Pin QFN EP Tube | 구매 |