AFE5805EVM Evaluation Module for AFE5805 which includes an 8-channel, voltage-controlled amplifier (VCA) and an 8-channel, 50-MSPS analog-to-digital converter
Texas Instruments이 부품 AFE5805 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Medical Imaging
- Portable
- Ultrasound Imaging
Description
- AFE5805EVM provides a convenient platform to evaluate the AFE5805. The AFE5805 is a complete analog front-end device designed for ultrasound systems. It consists of eight-channels, including a low-noise amplifier (LNA), voltage controlled attenuator (VCA), programmable gain amplifier (PGA), low-pass filter (LPF), and a 12 bit, 50 MSPS analog-to-digital converter (ADC) with LVDS data outputs. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board is offered. This board, the TSW1250EVM, directly connects to the AFE5805EVM and provides the data in parallel form for all eight channels simultaneously. The EVM kit includes the User's Guide, software, and a USB cable. The AFE5805EVM evaluation board comes completely assembled. The TSW1250EVM must be purchased separately. To order this EVM please contact your local Product Information Center
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate50M SPS
-
Number of Channels8CH
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA820IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
OPA820IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
TPS79318DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
TPS79325DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
EVQ-PE104K | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1N SMD T/R | 구매 | |
|
MSP430F1232IPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 구매 | |
|
MAX3221CAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
OPA820IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
OPA820IDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
TPS79325DBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
TPS79318DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 구매 |