AMC1204EVM, Evaluation Module for AMC1204, 1-bit modulator with an output buffer separated from the input interface circuitry
Texas Instruments이 부품 AMC1204DW 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Control
- Industrial Inverter
- Motion Motor Control
- UPS Power Supply
Description
- AMC1204, is an isolated single-channel delta-sigma modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The AMC1204EVM is a small form factor board containing all the necessary components to evaluate the AMC1204 device. The AMC1204EVM Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate78K SPS
-
Number of Channels1CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AMC1204DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube | 구매 | |
|
AMC1204DWR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R | 구매 |