AMC1210MB-EVM Evaluation board for the AMC1210 quad digital filter for second-order delta-sigma modulators
Texas Instruments이 부품 AMC1210IRHA 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial Control
- Instrumentation and Measurement
- Motion Motor Control
Description
- AMC1210MB-EVM is a complete evaluation kit for the AMC1210/ADS1205 in resolver applications and part of a modular evaluation system for evaluating delta-sigma modulators. The AMC1210MB-EVM software allows use of the AMC1210 in a variety of configurations for resolver and current shunt applications and features a data-export utility to support data analysis with external tools
최종 제품의 경우
-
ADC Sampling Rate40K SPS
-
Number of Channels4CH
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REG104GA-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
REG104GA-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
REG104GA-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
ADS1205IRGET | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R | 구매 | |
|
REG104GA-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
REG104GA-5/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
REG104GA-5/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
OPA353NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
EVQ-P2002M | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1N SMD T/R | 구매 | |
|
REG104GA-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
REG104GA-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 |