AN-EVAL3BR0665J, 30W 16V SMPS Evaluation Board with CoolSET F3R ICE3BR0665J
Infineon Technologies AG이 부품 ICE2A265CKLA1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Auxiliary Module
- Battery Charger
- DVD Player
- Game Console
- Set-Top Box
Description
- AN-EVAL3BR0665J, 30W 16V SMPS Evaluation Board with CoolSET F3R ICE3BR0665J. Universal input 30W 16V off line fly back converter power supply utilizing IFX F3R CoolSET1 ICE3BR0665J. The application demo board is operated in Discontinuous Conduction Mode and is running at 65KHz switching frequency
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage16 V
-
Output Current1.9 A
-
Output Power30.4 W
-
Efficiency88 %
-
TopologyFlyback
피쳐링 부품 (151)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431ACPWRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin TSSOP T/R | 구매 | |
|
TL431IDE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 구매 | |
|
TL431LIAIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431LIAEDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TL431LIBQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TL431ILPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431ACPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
TL431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431BCPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TL431AQDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431CDBVRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 |