AN1046/D: 2-Chip Solution for Brushless Motor Controller Design Using MC33035
onsemi이 부품 MC33039 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Servo Motor
Description
- AN1046/D 2-Chip Solution for Brushless Motor Controller Design Using the MC33035's circuitry contains all but one of the major elements for closed loop speed control. The only piece lacking is one that monitors motor RPM and generates a signal proportional to motor speed, a function which traditionally has been the domain of a tachometer
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33035DWG | onsemi | Motor Controller and Driver ICs | Brushless DC Motor Controller 24-Pin SOIC Rail | 구매 | |
|
MC33035DWR2G | onsemi | Motor Controller and Driver ICs | H-Bridge Motor Controller 24-Pin SOIC W T/R | 구매 | |
|
MC33039DR2G | onsemi | Motor Controller and Driver ICs | Brushless DC Motor Controller 8-Pin SOIC N T/R | 구매 |