DN05026/D: Automotive Mirror Control Reference Design
onsemi이 부품 NCV7703 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Vanity Mirror
Description
- DN05026/D Automotive Mirror Control Design features a two NCV7703 devices and a 250mA capable low-drop-out regulator for side-view mirror application. The microcontroller unit (MCU) communicates with the NCV7703 via the serial peripheral interface (SPI) for driver operation and diagnostics. The SPI ports of the NCV7703 devices are configured in parallel configuration
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV8518APDG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 8-Pin SOIC EP Tube | 구매 | |
|
NCV8518APDR2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 8-Pin SOIC EP T/R | 구매 | |
|
NCV7703CD2R2G | onsemi | Motor Controller and Driver ICs | Full-Bridge PWM Gate Driver Automotive AEC-Q100 | 구매 |