AN2232, STE101P Reference Design Board for 100Base-FX, 100Base-TX and 10Base-T
STMicroelectronics이 부품 E-STE101P 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Ethernet Router and Ethernet Switch
- Power Over Ethernet
Description
- AN2232, STE101P Reference Design Board for developing 100Base-FX, 100Base-TX and10Base-T applications for the STE101P Fast Ethernet physical layer (PHY) interface. It provides a Media Independent Interface (MII) for easy attachment to a 10/100 Media Access Controllers (MAC) and a physical media interface for 100Base-FX, 100Base-TX and 10Base-T. Many switches, jumpers and test points make it easy to evaluate all the features provided by the STE101P transceiver
최종 제품의 경우
-
Ethernet Communication Standard100Base-FX|100Base-TX|10Base-T
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD1117DT33CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LD1117DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 |