ANH004: AP1307 Application Board Manual Two Coil Fan Motor pre-driver
Diodes Incorporated이 부품 AP1307 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Factory Automation
Description
- ANH004 Application Circuit for the AP1307 fan motor pre-driver is suited for two-coil brush-less DC fans. All functions, including lock shut-down, automatic restart and rotation detection (RD), have been incorporated into one chip. When the motor is under lock condition, the lock shut-down function turns off the output current. When the lock condition is removed, the IC automatically restarts and allows the DC fan to run
최종 제품의 경우
-
Motor TypeDC Motor