ANH005: AP1306 Application Board Two Coil Fan Motor pre-driver with FG
Diodes Incorporated이 부품 AP1306 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Factory Automation
Description
- ANH005 Application Circuit for the AP1306 fan motor pre-driver is suited for two-coil brush-less DC fan. All functions, including lock shut-down, automatic restart and speed indication (FG), have been incorporated into one chip. When the motor is under lock condition, lock shut-down function turns off the output. When the lock condition is removed, the IC automatically restarts and then DC fan is started
최종 제품의 경우
-
Motor TypeDC Motor