APD2106 PWM buck controller uses 14.4 V to 20.0 V for the input voltage
Analog Devices이 부품 ADP2106ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
- Medical Imaging
- Optical Networking
- Printers
- Set-Top Box
Description
- APD2106 is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 3.7 V to 20 V. Each channel can be configured to provide output voltage from 0.6V to 85% of the input voltage. The two channels operate 180 out of phase, which reduces the current stress on the input capacitor and allows the use of a smaller and lower cost input capacitor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage14 to 20 V
-
Output Voltage1.025|1.5|3.3 V
-
Output Current1.025@2.5V A
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1821ARQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1200kHz 16-Pin QSOP T/R | 구매 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 구매 | |
|
ADP1715ARMZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADP2106ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 16-Pin LFCSP EP T/R | 구매 |