Application Circuit-25 Using MIC5158 High-Side MOSFET Driver Resistor Calculations
Microchip Technology이 부품 MIC5158 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Application Circuit-25 Using MIC5158 High-Side MOSFET Driver Resistor Calculations. The Micrel MIC5158 Super LDO Voltage Regulator Controller can be used as a high-side switch driver that features a relatively accurate current limit. The part is normally intended for driving the MOSFET pass device of a voltage regulator
최종 제품의 경우
-
Input Voltage5 to 36 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5158YN | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin PDIP Tube | 구매 | |
|
MIC5158YM-TR | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N T/R | 구매 | |
|
MIC5158YM | Microchip Technology | Low Dropout Controllers | LDO Cntrlr REG Adjustable/Fixed 1.3V to 36V/5V 14-Pin SOIC N Tube | 구매 |