Application Circuit Using the Z8 Encore XP as a Low-Cost Speed Controller for Single-Phase, Permanent Split Capacitor Motors
Littelfuse이 부품 Z8F0423 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Appliances
- Industrial Automation HMI
- Motor Control and Driver System
- Power Tool
- Security System
- Sensor and Transducer
Description
- Application Circuit using the Z8 Encore XP as a low-cost speed controller for single-phase, permanent split capacitor AC motor (a convection fan motor). The design is based on the Z8 Encore XP 8-pin microcontroller. Motor speed is controlled using AC phase control
최종 제품의 경우
-
Motor TypeAC Motor