Single-Phase Motor Speed Control Application Circuit Using MC9RS08KA2 MCU
NXP Semiconductors이 부품 MC9RS08KA2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC Motor
- FAN Motor
Description
- Ceiling Fan Speed Control application circuit introduces a method for controlling a single-phase AC induction motor. This motor is widely used in ceiling fans due to various advantages over other types of motors. It is low cost, low maintenance and has direct connection to the AC power source. Using the MC9RS08KA2 MCU series combined with the basic TRIAC topology is cost-performance solution
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MOC3011M | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP Tube | 구매 | |
|
MOC3011SM | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube | 구매 | |
|
MOC3011SR2VM | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R | 구매 | |
|
MOC3011SR2M | onsemi | Triac and SCR Output Photocouplers | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R | 구매 | |
|
MC9RS08KA2CSC | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
MC9RS08KA2CDB | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 6-Pin DFN EP Tray | 구매 | |
|
MC9RS08KA2CSCR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
MC9RS08KA2CSC | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 |