ARIS IoT Board, IoT Development Board for the Synergy S7 Microcontroller ideal for BLE and Wi-Fi Applications
Arrow Development Tools이 부품 R7FS7G27H3A01CFC 을 사용하는 참조 설계
이미지
1 / 19
최종 제품의 경우
- Drones
- Gaming and Toys
- Healthcare Monitoring
- Home Automation
- Industrial Sensor
- Internet of Things (IoT)
- Robotics
- Smart Lighting
- Smart Metering
- Wearable Electronics
Description
- ARIS IoT Board, ARIS Board is a ready-to-use IoT hardware and software platform that enables you to get your IoT applications up and running quickly by using the Renesas Synergy development framework. It encourages innovation and product differentiation while enabling developers to reduce time-to-market and decreases the total cost of ownership of a product over its lifetime. The ARIS IoT Board is based around the Renesas Synergy S7 MCU with 240 MHz ARM Cortex-M4 core, which has a host of features that equip it for IoT operation. With Bluetooth Low Energy (BLE 4.1/4.2), Wi-Fi b/g/n support and Ethernet 10/100 port, the ARIS IoT Board can communicate with other devices and the cloud
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BGM111A256V2 | Silicon Labs | Bluetooth | Bluetooth v4.2 (BLE) SMART SOC IoT 3.3V 31-Pin SMD Module Cut Tape | 구매 | |
|
ADXRS290 | Analog Devices | Gyroscopes | MEMS Dual Axis 18-Pin LGA Tray | 구매 | |
|
MT48LC16M16A2P-6A:G TR | Micron Technology | DRAM Chip | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II T/R | 구매 | |
|
S25FL512SAGMFI013 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R | 구매 | |
|
ABM11-24.000MHZ-B7G-T3 | Abracon | Crystals | Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
LTC3624EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP Tube | 구매 | |
|
ADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 구매 | |
|
SI7013-A20-GM1R | Silicon Labs | Temperature and Humidity Sensors | Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP T/R | 구매 | |
|
LTC4360CSC8-1#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Controller 8-Pin SC-70 T/R | 구매 | |
|
ABM11-25.000MHZ-B7G-T | Abracon | Crystals | Crystal 25MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
KSZ8091RNACA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin VQFN EP T/R | 구매 | |
|
RECALLADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 구매 |