AT90USBKEY2, Evaluation Kit based on the AT90USB1287 AT90 AVR MCU
Microchip Technology이 부품 AT91SAM9G10-CU 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Smart Energy
Description
- AT90USBKEY2, Low-Cost Demonstration Board based on the AT90USB1287 microcontroller allows quick evaluation of AVR microcontrollers and the AT90USB family. The key simply connects to the USB port of a personal computer to retrieve on-board documentation and run AVR programs. Designers can either run demonstration programs or their own application. The board also permits access to the JTAG port and all the IOs of the microcontroller for hardware development. An external power supply can be used for USB host or stand-alone operation
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAT90
-
Core ProcessorAVR
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
R1100D121C-TR | Nisshinbo Micro Devices Inc | Linear Regulators | LDO Regulator Pos 1.2V 0.035A 3-Pin SON T/R | 구매 | |
|
RT9186AGQV | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 0.8V to 4.5V 0.5A 8-Pin VDFN EP | 구매 | |
|
AD7877ACPZ-500RL7 | Analog Devices | Touch Screen Controllers | Resistive Touch Screen 4-Wire 32-Pin LFCSP EP T/R | 구매 | |
|
R1100D121C | Nisshinbo Micro Devices Inc | Linear Regulators | LDO Regulator Pos 1.2V 0.035A 3-Pin SON T/R | 구매 | |
|
AT90USB1287-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray | 구매 | |
|
R1100D121C | Nisshinbo Micro Devices Inc | Linear Regulators | LDO Regulator Pos 1.2V 0.035A 3-Pin SON T/R | 구매 | |
|
R1100D121C-TR | Nisshinbo Micro Devices Inc | Linear Regulators | LDO Regulator Pos 1.2V 0.035A 3-Pin SON T/R | 구매 |