AT91SAM9CN11-EK, Evaluation Kit based on the SAM9CN11 ARM9 MCUs
Microchip Technology이 부품 AT91SAM9CN11-CU 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- Building Management
- Computers and Peripherals
- Home Entertainment
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Mobile Internet Device
- Network Interface Device
- Security and Access Control
- Smart Phone
- Video and Imaging
Description
- AT91SAM9CN11-EK, Evaluation Kit is a fully-featured evaluation platform for the SAM9CN11 ARM9 microcontrollers. The evaluation kit allows users to extensively evaluate, prototype and create application-specific designs
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM9CN
-
Core ProcessorARM9
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADP1715ARMZ-1.05R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.05V 0.5A 8-Pin MSOP T/R | 구매 | |
|
DS2431P+ | Analog Devices | EEPROM | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube | 구매 | |
|
KSZ8851-16MLL | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 구매 | |
|
AT25DF321A-SH-T | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin SOIC EIAJ T/R | 구매 | |
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 구매 | |
|
AT25DF321A-SH-B | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin SOIC EIAJ Bulk | 구매 | |
|
AT42QT1070-SSU | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 7 Key 14-Pin SOIC | 구매 | |
|
ADP1715ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
SN74LVC1G07DBV | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
AT25DF321A-SH | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin SOIC EIAJ Bulk | 구매 | |
AT25DF321A-SH-Y | Renesas Electronics | Flash | 32 Megabit 2.7 Volt Minimum SPI Serial Memory | 구매 |