ATSAM9773GM, Evaluation Board for the ATSAM9773GM Wave blaster compatible board uses the ATSAM9773 stereo DAC
Microchip Technology이 부품 ATSAM9773 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- ATSAM9773GM, Evaluation Board for the ATSAM9773GM Wave blaster compatible board uses the ATSAM9773 stereo DAC. ATSAM9773GM Board demonstrates a typical application of the ATSAM9773. This is a Wave blaster compatible board which uses the ATSAM9773 and a AKM AK4352 stereo DAC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1117DT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM1117DT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 |