ATSAMW25-XPRO, SAM W25 Xplained Pro Evaluation Kit based on the industry-leading low-power 2.4GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC
Microchip Technology이 부품 ATSAMW25-MR510PA 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Building Automation
- Electricity Meter
- Fluorescent Lamp Ballast
- Gas and Water Meter
- HID Lamp Ballast
- Lighting control systems
- Smart Energy
Description
- ATSAMW25-XPRO, SAM W25 Xplained Pro Evaluation Kit is a wireless hardware platform to evaluate the SMART ATSAMW25-MR510P Wi-Fi module which is based on the industry-leading low-power 2.4GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) combined with the ARM Cortex-M0+ ATSAMD21G18A microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMW25H18-MR510PB Wi-Fi module and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATSAMW25H18-MR510PB Wi-Fi module
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 구매 | |
|
TLV1117LV33DCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TPS2113PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 구매 | |
|
AT25DF081ASSHT | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 8M-bit 1M x 8 5ns 8-Pin SOIC T/R | 구매 |