STEVAL-IDI004V2, IoT Wireless Bridge Evaluation Kit supports the Wi-Fi, Sub-GHz, Bluetooth and NFC communication protocols
STMicroelectronics이 부품 CR95HF-VMD5T 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Industrial
- IoT Applications
- Smart Home
Description
- STEVAL-IDI004V2, Wireless Bridge Evaluation Kit is an Internet of Things (IoT) Home Bridge which supports the Wi-Fi, Sub-GHz, Bluetooth and NFC communication protocols. The device is suitable for various smart home, smart city and industrial applications. The system uses an STM32F103 microcontroller as a bridge between the various communications modules. The Wi-Fi, Bluetooth and Sub-GHz certified modules are connected through a UART interface to the STM32 microcontroller. The NFC transceiver module is connected through an SPI interface
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
XRCGB27M120F3M00R0 | Murata Manufacturing | Crystals | Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R | 구매 | |
|
LD1117ADT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R | 구매 |