ATSTK600-RC72, STK600-RC064SAM-72 Routing Card support the 64-pin version of the SAM D20 ARM Cortex-M0+ based MCU on STK600
Microchip Technology이 부품 NC7SZ58P6X 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Computers and Peripherals
Description
- ATSTK600-RC72, STK600-RC064SAM-72 is a routing card to support the 64-pin version of the SAM D20 ARM Cortex-M0+ based microcontroller on STK600. The STK600 does not support programming of the SAM D20. However, it does work as a breakout board for IO-pins and programming interface, as well as being able to power the device and provide clock signals
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SZ57P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R | 구매 | |
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R | 구매 |