ATTINY817-XPRO, ATtiny817 Xplained Pro Evaluation Kit is a hardware platform for evaluating tinyAVR MCUs
Microchip Technology이 부품 ATtiny817-MFR 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Touchscreen Products
- Wireless
Description
- ATTINY817-XPRO, ATtiny817 Xplained Pro Evaluation Kit is a hardware platform for evaluating the latest tinyAVR microcontrollers (ATtiny817, ATtiny816, ATtiny814, ATtiny417). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. The ATtiny817 Xplained Pro evaluation kit does not include extension boards, which can be purchased individually. ATtiny817 Xplained Pro currently supports more than 20 extension boards - including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameATtiny
-
Core ProcessorAVR
-
PlatformXplained Pro
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV70033DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON T/R | 구매 | |
|
ATSAMD20E17A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP T/R | 구매 | |
|
LM4041CEM3-ADJ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS73533DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 구매 | |
|
ADA4528-1ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 구매 | |
|
CX3225GB12000H0KPSC1 | Kyocera | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R | 구매 | |
|
AD8656ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | 구매 | |
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 구매 | |
|
TLV70033DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON T/R | 구매 | |
|
TPS73533DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 구매 | |
|
LM4041CEM3-ADJ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 구매 | |
|
CX3225GB12000H0KPSC1 | Kyocera | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R | 구매 |