ATXMEGAC3-XPLD, XMEGA-C3 Xplained Evaluation Kit is a hardware platform for evaluating the ATxmega384C3 AVR MCU
Microchip Technology이 부품 ATxmega256A3BU-AU 을 사용하는 참조 설계
이미지
1 / 9
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Building Automation
- Car Access System
- Computers and Peripherals
- Fluorescent Lamp Ballast
- Gas and Water Meter
- Home Appliances
- Home Entertainment
- Human Machine Interface (HMI)
- Industrial Automation HMI
- Lighting control systems
- Motor Control
- Notebook
- Polyphase Electricity Meter
- Portable Media Player
- Refrigerator and freezer
- Remote Control
- Security System
- Sensors
- Smart Cameras
- Smart Energy
- Smart Phone
- Tablet
- Washing Machine
Description
- ATXMEGAC3-XPLD, XMEGA-C3 Xplained Evaluation Kit is a hardware platform for evaluating the ATxmega384C3 microcontroller. The kit offers a range of features that enable the AVR XMEGA user to get started using AVR XMEGA peripherals right away and understand how to integrate the AVR XMEGA device in their own design
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAtxmega
-
Core ProcessorAVR
-
PlatformXMEGA-C3 Xplained
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117LPST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TEMT6000X01 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Automotive T/R | 구매 | |
|
ATXMEGA256A3BU-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | 구매 |