Bank Isolated, 2-Channel, 16-Bit, 500 kSPS, Simultaneous Sampling Signal Chain Featuring Module Data Acquisition System
Analog Devices이 부품 ADAQ7988 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Battery Powered Instrument
- Communications System
- Data Acquisition System
- Medical Instruments
- Process Control
Description
- Application circuit is a two-channel, bank isolated, wide bandwidth data acquisition (DAQ) system, implemented with a simultaneous sampling architecture using an analog-to-digital converter (ADC) per channel. The system achieves high channel density along with isolation between the bank and the digital backplane, all while delivering exceptional performance. The design also makes efficient use of isolation channels by configuring the ADCs in daisy-chain mode and utilizing an isolator product with a trimmed delay clock feature. Power generation is also simplified using an isolator with an integrated pulse width modulation (PWM) controller and transformer driver to perform dc-to-dc conversion across the isolation barrier
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Number of Channels2
피쳐링 부품 (52)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM3470WCRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 20-Pin SSOP Tube | 구매 | |
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | 구매 | |
|
ADP7118ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP Tube | 구매 | |
|
ADP7118AUJZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP7118AUJZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADR4550BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADP7118ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R | 구매 | |
|
ADUM3150ARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 10MHZ 20-Pin SSOP Tube | 구매 | |
|
ADP7182ACPZN-1.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.5V -0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADP7182ACPZN-1.2R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADP7118ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | 구매 | |
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | 구매 |