Battery or USB Powered 9 kHz to 6 GHz RMS Power Measurement System based on ADL5904
Analog Devices이 부품 ADL5904 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Transmitter Signal Strength Indication (TSSI)
- Wireless Power Amplifier
- Wireless Receiver
Description
- CN-0399, Application circuit is an RF power measurement circuit that accurately measures the power from an RF signal source within a frequency range of 9 kHz to 6 GHz, and has a nominal input power range of 45 dBm (-30 dBm to +15 dBm). This circuit constitutes a complete rms RF power meter in a tiny form factor that can be powered entirely from a 5V USB power supply. The measurement signal chain consists of an rms responding RF power detector and a 12-bit, precision analog-to-digital converter (ADC). These devices are powered by a CMOS linear regulator which generates 3.3V from the 5V USB supply
최종 제품의 경우
-
Operating Frequency0.009 to 6000 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | 구매 | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 구매 | |
|
ADP160AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 구매 | |
|
ADL5904ACPZN-R7 | Analog Devices | RF Detectors | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R | 구매 |