BB-BONE-WTHR-01, BeagleBone Weather Cape provides a Weather Data for the BeagleBone including Temperature, Barometric Pressure, Humidity and Ambient Light
CircuitCo이 부품 TSL2550T 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Computers and Peripherals
Description
- BB-BONE-WTHR-01, BeagleBone Weather Cape provides weather data for the BeagleBone including temperature, barometric pressure, humidity and ambient light. These weather input data can be accessed via I2C bus. The BeagleBone Weather Cape also features an LED to indicate that power is applied
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
219-2MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-2MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 구매 | |
|
2192MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-2MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 구매 | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
219-2MSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-2MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-2MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-2MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 구매 |