BFP450 SIEGET Transistor as an 869-MHz Power Amp in an Alarm Transmitter Monitor Application
Infineon Technologies AG이 부품 BFP450 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm Control Panel
Description
- BFP450 SIEGET transistor in the B6HF process is shown as a low-cost discrete single-stage Class A RF "Power Amplifier" at 869 MHz for a European Alarm Transmitter Monitor. Application is mobile and runs from a battery
최종 제품의 경우
-
Operating Frequency869 MHz
-
Output Power27.1 dBm
-
Gain21.5 dB
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BFP450H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW 4-Pin SOT-343 T/R Automotive AEC-Q101 | 구매 | |
|
BFP450L6327XT | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 구매 | |
|
BFP 450 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 구매 | |
|
BFP450H6433XTMA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin SOT-343 T/R | 구매 |