bq77PL900EVM-001 evaluation module for bq77PL900, a five- to ten-cell Li-ion battery protection and AFE integrated circuit
Texas Instruments이 부품 BQ77PL900DL 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- E-Bike
- Portable Medical Devices
- Power Tool
- Scooter
- Test Equipment
- UPS Power Supply
Description
- bq77PL900EVM-001, evaluation module is a complete evaluation system for the bq77PL900, a five- to ten-cell Li-ion battery protection and AFE integrated circuit. The EVM includes one bq77PL900 circuit module, an EV2300 PC interface board, an interface cable, a PC USB cable, and Windows-based PC software. The circuit module includes one bq77PL900 integrated circuit (IC), sense resistor, power FETs and all other on-board components necessary to protect the cells from overcharge, over discharge, short circuit, and over current discharge in 5 to 10 series cell Li-ion or Li-polymer battery packs. The circuit module connects directly across the cells in a battery. With the EV2300 interface board and software, the user can read the bq77PL900 data registers, program the IC protection limits, and evaluate the overall functionality of the bq77PL900 solution under different operational conditions
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage7.5 to 50 V
-
Output Voltage0 to 50 V
-
Number of Battery Cells5 to 10
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ77PL900DL | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion/Li-Pol 1.2V/0.975V 48-Pin SSOP Tube | 구매 | |
|
BQ77PL900DLR | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion/Li-Pol 1.2V/0.975V 48-Pin SSOP T/R | 구매 |