BR262AD001GEVK, BELASIGNA R262 Analog Demonstrator Evaluation Board
onsemi이 부품 BR262W30A103E1G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Smart Phone
- Tablet
- VoIP Phone
Description
- BR262AD001GEVK, BELASIGNA R262 Analog Demonstrator Evaluation Board. BelaSigna R262 Analog Demonstrator is a self-contained, battery-powered unit that can be used to demonstrate and evaluate the performance of BelaSigna R262
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameR262
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FNGEPO002 | Diodes Incorporated | SMD Crystal Oscillators | Oscillator XO 2.048MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD | 구매 | |
|
AYZ0102AGRLC | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R | 구매 | |
|
CAT25640VI-GT3 | onsemi | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
B3U-3000P-B | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD T/R | 구매 |