BR262CPP01GEVK, BelaSigna R262 Customer Prototyping Platform Evaluation Kit
onsemi이 부품 BR262W30A103E1G 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Cellular Phone
- Smart Phone
- Tablet
- VoIP Phone
Description
- BelaSigna R262 is a complete system-on-chip (SoC) solution that provides wideband single-or dual-microphone noise reduction in voice capture devices such as mobile phones, VoIP application including webcams and tablet computers, two-way radios and other applications that can benefit from improved voice clarity
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameR262
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REG711EA-3.3/250 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 3.3V 50mA 8-Pin VSSOP T/R | 구매 | |
|
B3U1000PMB | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R | 구매 | |
|
B3U1000PM | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R | 구매 | |
|
B3U-1000P-B | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R | 구매 | |
|
B3U-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R | 구매 | |
|
CAT25640VI-GT3 | onsemi | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
FNGEPO002 | Diodes Incorporated | SMD Crystal Oscillators | Oscillator XO 2.048MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD | 구매 | |
|
AD5228BUJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 32POS Volatile 8-Pin TSOT T/R | 구매 | |
|
REG711EA-3.3/250G4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 3.3V 50mA 8-Pin VSSOP T/R | 구매 | |
|
CJS-1201TA1 | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Bend SMD T/R | 구매 | |
|
TPA6100A2DR | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC T/R | 구매 | |
|
CAT24C64WI-GT3 | onsemi | EEPROM | EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 |