BT-MSPAUDSINK, Bluetooth and MSP430 Audio Sink Reference Design for low end and low power audio applications
Texas Instruments이 부품 CC2560ARVMR 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Audio
- Gaming and Toys
- Portable Consumer Electronics
- Remote Control
- Smart Phone
- Wireless Audio
Description
- BT-MSPAUDSINK, Bluetooth and MSP430 Audio Sink Reference Design can be used by customers to create a variety of applications for low end, low power audio solutions. Some application possibilities - toys, low-end Bluetooth speakers, audio streaming accessories. This reference design is a cost effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV7101828DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.2A/0.2A 6-Pin WSON T/R | 구매 | |
|
TAS2505IRGER | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R | 구매 | |
|
MSP430F5229IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V 64-Pin VQFN EP T/R | 구매 | |
|
TAS2505IRGET | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R | 구매 |