C8051F912-DK, 8051 Development System for the C8051F902 MCU for Industrial applications
Silicon Labs이 부품 C8051F902-GU 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Industrial Applications
Description
- C8051F912-DK, 8051 Development System for the C8051F902 MCU for Industrial applications. The kit is provided with one USB Debug Adapter but the designer can add a second USB debug adapter so that both microcontroller can have their firmware debugged at the same time using only one PC and two instances of the Silicon Labs IDE
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3982IMM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-2.82/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.82V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMMX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMM-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin VSSOP T/R | 구매 |