CAT3649AGEVB, Evaluation board for featuring CAT3649 is a high efficiency Quad-Mode fractional charge pump that can drive up to six LEDs
onsemi이 부품 CAT3649HV3-GT2 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- LCD Backlighting
Description
- CAT3649AGEVB, Evaluation board for featuring CAT3649 is a high efficiency Quad-Mode fractional charge pump that can drive up to six LEDs. The inclusion of a 1.33x fractional charge pump mode increases the device efficiency by up to 10% over traditional 1.5x charge pumps with no added external capacitors
최종 제품의 경우
-
Input Voltage3.3|5 V
-
Number of Derived Elements6
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC78M05ABDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
MC78M05ABDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 |