CC1120-CC1190EM868RD, CC1120-CC1190 EM 868 MHz Reference Design for the CC1120 RF Transceiver
Texas Instruments이 부품 CC1120 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Alarm Clock
- Home Appliances
- Metering
- RFID Reader
- Satellite Radio
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
Description
- CC1120-CC1190EM868RD, CC1120-CC1190 EM 868 MHz Reference Design for the CC1120 RF Transceiver. This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz frequency band. The design should be used in applications targeting compliance with EN 300 220 in the in the European 869.4-869.65 MHz frequency sub-band (g3). The maximum output power is +27 dBm
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1190RGVT | Texas Instruments | RF Front End | LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R | 구매 | |
|
CC1190RGVR | Texas Instruments | RF Front End | LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |