CC1120EM-955-RD, CC1120EM 955 MHz Reference Design for the CC1120 RF Transceiver
Texas Instruments이 부품 CC1120 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Alarm Clock
- Home Appliances
- Metering
- RFID Reader
- Satellite Radio
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
Description
- CC1120EM-955-RD, CC1120EM 955 MHz Reference Design for the CC1120 RF Transceiver. The reference design demonstrates good techniques for CC1120 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and an SMA antenna connector designed for a single ended 50 ohm antenna. The RF section has been designed and characterized for operation in the 955 MHz frequency band
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency955 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79330DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |