CC1121EM-868-915-RD, CC1121EM 868/915 MHz Reference Design for the CC1121 RF Transceiver
Texas Instruments이 부품 CC1121 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm Clock
- Building Management
- Health System
- Home Appliances
- Metering
- RFID Reader
- Satellite Radio
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
Description
- CC1121EM-868-915-RD, CC1121EM 868/915 MHz Reference Design for the CC1121 RF Transceiver. The reference design demonstrates good techniques for CC1121 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and an SMA antenna connector designed for a single ended 50 ohm antenna. The RF section has been designed for operation in the 863 to 870 MHz band (EU) and 902 to 928MHz (US) frequency bands
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1121RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1121RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |