CC2541DK-RC, Bluetooth Low Energy CC2541 Advanced Remote Control Kit
Texas Instruments이 부품 CC2541F256RHAR 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Bluetooth
- Bluetooth Mouse
- Consumer Electronics
- Remote Control
- Smart Phone
- Wireless Keyboard
Description
- CC2541DK-RC, Bluetooth low energy CC2541 Advanced Remote Control Kit. The CC2541 Bluetooth Smart Remote Control Kit provides a reference platform for Bluetooth low energy remote control application development. It is based on the industry leading CC2541 Bluetooth low energy device and contains the hardware and tools required for evaluating, developing, testing, and debugging remote control applications. The kit includes an advanced programmable remote control capable of 6-axis motion sensing (3-axis accelerometer and 3-axis gyroscope), a USB dongle and a debugger
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS78330DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
SN74LV164APWR | Texas Instruments | Counter Shift Registers | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R | 구매 | |
|
CC2541F256RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 |