CDCLVD1204EVM, Low-Additive Jitter, Four LVDS Outputs Clock Buffer Evaluation Board
Texas Instruments이 부품 CDCLVD1204RGT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Clock and Timing Devices
- Communications and Telecom
- Medical Imaging
- Optical Networking
- Test Equipment
- Wireless Communications Tester
Description
- CDCLVD1204EVM, Low-Additive Jitter, Four LVDS Outputs Clock Buffer Evaluation Board. The CDCLVD1204 is high-performance, low-additive jitter clock buffers. They have two universal input buffers that support single-ended or differential clock inputs and are selectable through a control pin. The devices also feature on-chip bias generators that can provide the LVDS common-mode voltage to the device inputs. The evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVD1204
최종 제품의 경우
-
Operating Frequency200 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVD1204RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 2:4 16-Pin VQFN EP T/R | 구매 | |
|
CDCLVD1204RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | 구매 |