CDCLVP1216EVM, Low Additive Phase Noise Clock Buffer Evaluation Board
Texas Instruments이 부품 CDCLVP1216 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
Description
- CDCLVP1216EVM is the evaluation module for CDCLVP1216. The CDCLVP1216 is a highly versatile, low additive jitter buffer that can generate 16 copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS, or LVCMOS inputs. It has a maximum clock frequency up to 2 GHz. The overall additive jitter performance is less than 0.1 ps, RMS from 10 kHz to 20 MHz, and overall output skew is as low as 30 ps, making the device a perfect choice for use in demanding applications
최종 제품의 경우
-
Operating Frequency200 to 2000 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVP1216RGZT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 16-OUT 2-IN 1:16 48-Pin VQFN EP T/R | 구매 | |
|
CDCLVP1216RGZR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 16-OUT 2-IN 1:16 48-Pin VQFN EP T/R | 구매 |