Circuit Shows how a Transducer Output, Such as a Platinum RTD Bridge, can be Digitized With One OP- Amp
Analog Devices이 부품 LTC1292 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
Description
- Circuit Shows how a Transducer Output, Such as a Platinum RTD Bridge, can be Digitized With One OP- Amp. The Differential input of the LTC1292 Removes the Common Mode Voltage. The LT1006 is Used for Amplification
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1006S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 구매 | |
|
LT1027ECN8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin PDIP N Tube | 구매 | |
|
LT1027DCN8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin PDIP N Tube | 구매 | |
|
LT1027CCS8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N | 구매 | |
|
LT1027CCS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N Tube | 구매 | |
|
LT1027DCS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N T/R | 구매 | |
|
LT1027ECS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N Tube | 구매 | |
|
LT1006S8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 구매 | |
|
LT1006S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N Tube | 구매 | |
|
LT1006CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube | 구매 | |
|
LT1027BCN8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin PDIP N | 구매 | |
|
LT1027DCS8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N | 구매 |